Rean RP2C-B 6.35mm Audio Jack Plug 2 Pins 1pc Durable Connector

MPN
RP2C-B
Brand
Rean
EAN-13
7613187014970
Order Code
06-3897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.85
25+ £2.69
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Rean AV RP2C-B 6.35 mm audio jack features two pins and a sturdy design. Manufactured by Rean AV, it is ideal for secure audio connections in musical instruments and audio equipment. The plug is commonly used in professional and personal audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot