Rean RP2C Audio Jack Plug 6.35mm 2 Pins 1pc

Image Representative of Range

Rean RP2C Audio Jack Plug 6.35mm 2 Pins 1pc

MPN
RP2C
Brand
Rean
EAN-13
7613187014987
Order Code
06-3896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.64
200+ £2.37
500+ £2.30
1000+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Rean AV RP2C 6.35 mm audio jack features 2 pins and is supplied as a single unit. Its robust construction is ideal for connecting professional audio equipment like amplifiers and instruments. This jack is commonly used in live sound and studio environments for reliable audio signal transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot