Rean RP2RC Audio Jack 6.35 mm 2-Pin Plug 1pc

Image Representative of Range

Rean RP2RC Audio Jack 6.35 mm 2-Pin Plug 1pc

MPN
RP2RC
Brand
REAN
EAN-13
7613187014956
Order Code
06-3899
Country of Origin
China
View Full Product Range (5)

Discontinued


The Rean AV RP2RC 6.35 mm audio jack features two pins and is typically used for audio connections in musical equipment and instruments. Manufactured by Rean AV, this plug is designed for reliable audio signal transmission. Suitable for use in both professional and home audio setups, it ensures high-quality sound connectivity.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Mounting Type Cable
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Trustpilot