Rean RP2C-BAG Audio Jack 6.35mm 2 Pins 1pc

MPN
RP2C-BAG
Brand
Rean
EAN-13
7613187014963
Order Code
06-3898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.83
200+ £2.40
500+ £2.31
1000+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Rean AV RP2C-BAG 6.35 mm audio jack plug features a 2-pin configuration. Manufactured by Rean AV, it is suitable for connecting professional audio equipment. This audio jack plug is commonly used in musical instruments, amplifiers, and mixing consoles.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
AWG 18
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot