Rean AV Jack, Plugs & Sockets 6.35 mm audio jack 619059

Rean Brand: Rean
The Rean components are professional-grade audio connectors suitable for various audio equipment applications, featuring precision-engineered 6.35 mm jacks and sockets.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Colour Mounting Type Connection Contact Plating Material Mating cycles Number of pins Number of Poles Temperature Range Termination Size
Rean NYS207-2 AV Audio Jack 6.35 mm 2 Pins 1pc
Rean NYS207-2 AV Audio Jack 6.35 mm 2 Pins 1pc
Order code: 06-3787
MPN: NYS207-2
2+ £2.55
Price per unit Ex VAT
Plug Right Angle Plug Red Cable Soldering 1000 2 2 6.35mm
Rean NYS212 AV 6.35mm Audio Jack Socket 3 Pins 1pc
Rean NYS212 AV 6.35mm Audio Jack Socket 3 Pins 1pc
Order code: 06-3788
MPN: NYS212
10+ £0.598
Price per unit Ex VAT
Socket Straight Socket Chassis Solder bucket 3 3 6.35mm
Rean NYS2122 AV 6.35mm Audio Jack Socket 2 Pins 1pc
Rean NYS2122 AV 6.35mm Audio Jack Socket 2 Pins 1pc
Standard range
Order code: 06-3789
MPN: NYS2122

Despatched within 4 working days - 73 in stock
10+ £0.709
Price per unit Ex VAT
Socket Straight Socket Black Chassis Solder bucket 2 2 Solder 6.35mm
Rean NYS2152G AV 6.35mm Audio Jack Socket Mono 2 Pole Switched
Rean NYS2152G AV 6.35mm Audio Jack Socket Mono 2 Pole Switched
Standard range
Order code: 06-3790
MPN: NYS2152G

Despatched within 4 working days - 49 in stock
5+ £1.33
Price per unit Ex VAT
Socket Straight Socket Black Chassis Soldering Brass Contact coating: SnCe 1000 4 4 -20 °C to +70 °C.°C Solder 6.35mm
Rean NYS2162 6.35mm Audio Jack 3-Pin Socket 1pc Durable Quality
Rean NYS2162 6.35mm Audio Jack 3-Pin Socket 1pc Durable Quality
Standard range
Order code: 06-3791
MPN: NYS2162

Despatched within 4 working days - 58 in stock
10+ £0.695
Price per unit Ex VAT
Socket Straight Socket Black Chassis Soldering Brass Contact coating: SnCe 1000 3 3 -20 °C to +70 °C.°C Solder 6.35mm
Rean NYS216G AV 6.35mm Audio Jack Socket 3 Pins 1 piece
Rean NYS216G AV 6.35mm Audio Jack Socket 3 Pins 1 piece
Standard range
Order code: 06-3792
MPN: NYS216G

Despatched within 4 working days - 107 in stock
10+ £0.505
Price per unit Ex VAT
Socket Straight Socket Black Chassis Soldering Brass Contact coating: SnCe 1000 3 3 -20 °C to +70 °C.°C Solder 6.35mm
Rean NYS218 AV 6.35mm Audio Jack Socket 3-Pin 1pc
Rean NYS218 AV 6.35mm Audio Jack Socket 3-Pin 1pc
Standard range
Order code: 06-3793
MPN: NYS218

Despatched within 4 working days - 123 in stock
10+ £0.528
Price per unit Ex VAT
Socket Straight Socket Soldering Brass Contact coating: SnCe 1000 3 3 -20 °C to +70 °C.°C 6.35mm

Trustpilot