Rean NYS207-2 AV Audio Jack 6.35 mm 2 Pins 1pc

MPN
NYS207-2
Brand
Rean
EAN-13
7613187016141
Order Code
06-3787
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Rean AV NYS207-2 is a 6.35 mm audio jack plug with 2 pins. Manufactured by Rean, this plug is suitable for audio connections in professional and consumer audio equipment. It is commonly used in musical instruments, mixers, and amplifiers.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Red
Mounting Type Cable
Connection Soldering
Mating cycles 1000
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot