Rean NYS216G AV 6.35mm Audio Jack Socket 3 Pins 1 piece

MPN
NYS216G
Brand
Rean
EAN-13
2050007660415
Order Code
06-3792
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Rean AV NYS216G is a 6.35 mm audio jack with 3 pins. This part is designed for robust audio connectivity and is commonly used in audio equipment and instruments. Manufactured by Rean AV, it comes as a single piece and is known for its reliability and high-quality performance.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Connection Soldering
Contact Plating Brass
Material Contact coating: SnCe
Mating cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot