Rean NYS218 AV 6.35mm Audio Jack Socket 3-Pin 1pc

Image Representative of Range

Rean NYS218 AV 6.35mm Audio Jack Socket 3-Pin 1pc

MPN
NYS218
Brand
Rean
EAN-13
2050007660422
Order Code
06-3793
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Rean AV NYS218 is a 6.35 mm audio jack socket with 3 pins, designed for reliable audio connections. Manufactured by Rean AV, it is renowned for its durability and precision. This audio jack is typically used in musical instruments, sound equipment, and audio interfaces.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Connection Soldering
Contact Plating Brass
Material Contact coating: SnCe
Mating cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot