Rean NYS2162 6.35mm Audio Jack 3-Pin Socket 1pc Durable Quality

MPN
NYS2162
Brand
Rean
EAN-13
2050007660392
Order Code
06-3791
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Rean AV NYS2162 6.35 mm audio jack features three pins and is a robust connector for professional audio applications. Manufactured by Rean AV, it is commonly used in musical instruments, amplifiers, and audio equipment. This high-quality jack socket ensures reliable connections in both studio and live performance environments.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Connection Soldering
Contact Plating Brass
Material Contact coating: SnCe
Mating cycles 1000
Number of pins 3
Number of Poles 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot