Rean NYS212 AV 6.35mm Audio Jack Socket 3 Pins 1pc

Image Representative of Range

Rean NYS212 AV 6.35mm Audio Jack Socket 3 Pins 1pc

MPN
NYS212
Brand
Rean
EAN-13
2050007660354
Order Code
06-3788
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Rean AV NYS212 is a 6.35 mm audio jack with 3 pins, designed for quality audio connections. Manufactured by Rean AV, it is robust and reliable for professional audio equipment setups. Typical applications include musical instruments and studio mixing consoles.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Mounting Type Chassis
Connection Solder bucket
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot