Rapid 20511850 R36 Heavy-Duty Cable Tacker (No.36 Cable Staples)

MPN
20511850
Brand
Rapid Uk
EAN-13
7313465118504
Order Code
96-8633
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £77.59 £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid R28 and R36 Heavy-Duty Cable Tackers are suitable for diverse, demanding professional jobs and precision operations. Specially designed for low voltage cables up to 4.5mm and 6mm diameter. 40% easier to operate thanks to a patented easy to squeeze trigger with a 3-step force adjuster. All-steel casing and wear parts inside.

Made in Sweden.

R28 Fires: No. 28 Cable Staples: 9-11mm
R36 Fires: No. 36 Cable Staples: 10-14mm

The Rapid R36 stapler is ideal for securing low voltage cables (below 50V) up to 6mm diameter.

Fires: No.36 Cable Staples 10mm to 14mm.


Type Tacker
For Cable Size 6mm
Staple Type Cable R36 10-14mm

Reviews

Be the first to submit a review

Trustpilot