R28 Heavy-Duty Cable Tackers (No.28 Cable Staples)

Rapid Uk Brand: Rapid Uk

The Rapid R28 and R36 Heavy-Duty Cable Tackers are suitable for diverse, demanding professional jobs and precision operations. Specially designed for low voltage cables up to 4.5mm and 6mm diameter. 40% easier to operate thanks to a patented easy to squeeze trigger with a 3-step force adjuster. All-steel casing and wear parts inside.

Made in Sweden.

R28 Fires: No. 28 Cable Staples: 9-11mm
R36 Fires: No. 36 Cable Staples: 10-14mm

The Rapid R28E is suitable for low-voltage cables of maximum 50 Volt, up to 4.5mm diameter, such as telephone, TV, alarm and speaker cables. It is compatible with Rapid No.28 Cable Staples 9-11mm.

Description Image Product Buy Pricing (Ex VAT) For Cable Size Staple Type Type
Rapid 20511750 R28 Heavy-Duty Cable Tackers (No.28 Cable Staples)
Rapid 20511750 R28 Heavy-Duty Cable Tackers (No.28 Cable Staples)
Extended range
Order code: 96-8632
MPN: 20511750

Available to back orderPlease contact us for lead time
1+ £72.07
Price per unit Ex VAT
4.5mm Cable R28 9-11mm Tacker
Rapid 20511850 R36 Heavy-Duty Cable Tacker (No.36 Cable Staples)
Rapid 20511850 R36 Heavy-Duty Cable Tacker (No.36 Cable Staples)
Standard range
Order code: 96-8633
MPN: 20511850

Despatched within 4 working days - 5 in stock
1+ £63.01
Price per unit Ex VAT
6mm Cable R36 10-14mm Tacker

Trustpilot