Quadrios 22T006 Crimper Automatic Adjustment Ergonomic Ferrules 0.25-10mm² |
06-3341
|
|
Despatched within 4 working days - 222 in stock
|
1+ £21.23
Price per unit Ex VAT
|
Ferrules |
|
0.25 up to 10mm² |
10mm² |
|
0.25mm² |
|
|
Steel |
|
|
|
|
|
|
|
Crimper |
Quadrios 22T013 Crimper Insulated Cable Lugs 0.25-2.5 mm² Carbon Steel |
06-3348
|
|
Despatched within 4 working days - 38 in stock
|
1+ £17.18
Price per unit Ex VAT
|
|
|
0.25 up to 2.5mm² |
2.5mm² |
|
0.25mm² |
2.5mm² |
|
Steel |
|
0.25mm² |
|
|
Plastic-free packaging |
|
|
Crimper |
Quadrios 23T030 Crimper Ferrules 0.25-10 mm² Ergonomic Auto Adjust |
06-3521
|
|
Despatched within 4 working days - 129 in stock
|
1+ £16.53
Price per unit Ex VAT
|
Ferrules |
|
0.25 up to 10mm² |
10mm² |
|
0.25mm² |
|
|
Steel |
23 up to 7 awg |
|
23AWG |
7AWG |
Plastic-free packaging |
|
|
Crimper |
Quadrios 23T056 Crimper Steel Crimping Pliers for MC4 Solar Connectors |
06-3539
|
|
Despatched within 4 working days - 18 in stock
|
1+ £19.36
Price per unit Ex VAT
|
|
190mm |
2.5 up to 6mm² |
6mm² |
|
2.5mm² |
|
75mm |
Steel |
|
|
|
|
|
MC4 |
345g |
Crimper |
Quadrios 24T060 Crimper for Ferrules 0.25-10 mm² Ergonomic Lightweight |
06-3545
|
|
Despatched within 4 working days - 30 in stock
|
1+ £21.16
Price per unit Ex VAT
|
Ferrules |
174mm |
0.25 up to 10mm² |
10mm² |
Black, Red |
0.25mm² |
|
|
Steel |
7 up to 23 awg |
|
7AWG |
23AWG |
Plastic-free packaging |
|
404g |
Crimper |
Quadrios 24T061 Crimper Hexagonal Auto Setting Ergonomic 0.25-6 mm² |
06-3546
|
|
Despatched within 4 working days - 6 in stock
|
1+ £19.22
Price per unit Ex VAT
|
Ferrules |
173mm |
0.25 up to 6mm² |
6mm² |
Black, Red |
0.25mm² |
|
|
|
10 up to 23 awg |
|
10AWG |
23AWG |
Plastic-free packaging |
Ferrules |
363g |
Crimper |
Quadrios 24T062 Crimper 0.25-6 mm² Hexagonal Auto-Set Safe Ergonomic |
06-3547
|
|
Despatched within 4 working days - 25 in stock
|
1+ £19.28
Price per unit Ex VAT
|
Ferrules |
175mm |
0.25 up to 6mm² |
6mm² |
Black, Red |
0.25mm² |
|
|
|
10 up to 23 awg |
|
10AWG |
23AWG |
Plastic-free packaging |
Ferrules |
407g |
Crimper |