Quadrios 23T056 Crimper Steel Crimping Pliers for MC4 Solar Connectors

MPN
23T056
Brand
Quadrios
EAN-13
4260732285434
Order Code
06-3539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Quadrios 23T056 crimper is a robust tool designed for crimping wire sizes from 2.5 up to 6 mm². It features ergonomic handles for comfortable usage in various electrical applications. This crimping tool is essential for both DIY enthusiasts and professional electricians.
Type Crimper
Length 190mm
Crimp area 2.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.5mm²
Height 75mm
Material Steel
Suitable For MC4
Weight 345g

Reviews

Be the first to submit a review

Trustpilot