Quadrios 24T060 Crimper for Ferrules 0.25-10 mm² Ergonomic Lightweight

MPN
24T060
Brand
Quadrios
EAN-13
4260732286615
Order Code
06-3545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Quadrios 24T060 crimper is a versatile crimping tool designed for ferrules ranging from 0.25 to 10 mm². This durable and efficient squeezer is ideal for electrical and mechanical applications. Quadrios 24T060 Crimper 1 pc(s) is suitable for both professional and DIY use.
Type Crimper
For Use With Ferrules
Length 174mm
Colour Black, Red
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 7 up to 23 awg
Crimp area AWG (max.) 7AWG
Crimp area AWG (min.) 23AWG
Material Steel
Plastic free packaging Plastic-free packaging
Weight 404g

Reviews

Be the first to submit a review

Trustpilot