Quadrios 24T061 Crimper Hexagonal Auto Setting Ergonomic 0.25-6 mm²

MPN
24T061
Brand
Quadrios
EAN-13
4260732286622
Order Code
06-3546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 24T061 crimper is a versatile crimping tool designed for ferrules ranging from 0.25 to 6 mm². It is ideal for ensuring secure electrical connections in various wiring applications. This reliable squeezer is perfect for both professional and DIY electrical work.
Type Crimper
For Use With Ferrules
Length 173mm
Colour Black, Red
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 10 up to 23 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 23AWG
Plastic free packaging Plastic-free packaging
Suitable For Ferrules
Weight 363g

Reviews

Be the first to submit a review

Trustpilot