Quadrios 22T013 Crimper Insulated Cable Lugs 0.25-2.5 mm² Carbon Steel

MPN
22T013
Brand
Quadrios
EAN-13
4260732280699
Order Code
06-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.18
10+ £16.26
50+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Quadrios 22T013 crimper is designed for insulated cable lugs and butt connectors ranging from 0.25 up to 2.5 mm². This crimping tool ensures secure and reliable connections in various electrical applications. It is typically used for efficient and precise fastening in wiring projects.
Type Crimper
Crimp area 0.25 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.25mm²
Material Steel
Operating range (cross section) (max.) 2.5mm²
Plastic free packaging Plastic-free packaging
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot