Quadrios 24T062 Crimper 0.25-6 mm² Hexagonal Auto-Set Safe Ergonomic

MPN
24T062
Brand
Quadrios
EAN-13
4260732286639
Order Code
06-3547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.28
10+ £18.24
50+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Quadrios 24T062 crimper is a reliable tool for crimping ferrules from 0.25 up to 6 mm². This squeezer ensures consistent and secure connections, making it ideal for electrical installations. Manufactured by Quadrios, it is suitable for both professional and hobbyist use.
Type Crimper
For Use With Ferrules
Length 175mm
Colour Black, Red
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 10 up to 23 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 23AWG
Plastic free packaging Plastic-free packaging
Suitable For Ferrules
Weight 407g

Reviews

Be the first to submit a review

Trustpilot