Quadrios 23T030 Crimper Ferrules 0.25-10 mm² Ergonomic Auto Adjust

MPN
23T030
Brand
Quadrios
EAN-13
4260732283058
Order Code
06-3521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The Quadrios 23T030 Crimper is a reliable crimping tool designed for handling ferrules ranging from 0.25 up to 10 mm². This squeezer ensures precise and secure connections, making it ideal for electrical and wiring applications. The Crimper is suitable for both professional and DIY projects requiring efficient crimping solutions.
Type Crimper
For Use With Ferrules
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 23 up to 7 awg
Crimp area AWG (max.) 23AWG
Crimp area AWG (min.) 7AWG
Material Steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot