Quadrios Cord End Terminals Ring terminal 616197

Quadrios Brand: Quadrios
Quadrios manufactures non-insulated ring terminals designed for 1.5 mm² wires, available in various hole sizes and packaged in quantities of 100 pieces.
Description Image Product Buy Pricing (Ex VAT) Stud Size Hole Ø Thread Size Colour Insulated Maximum Wire Size (mm2) Contact Material Cross-section range max. cross section Maximimum Wire Gauge (AWG) Min. cross section Product Type Voltage
Quadrios 23C496 Ring Terminal 1.5mm² 4.3mm Hole Non-Insulated 100pcs
Quadrios 23C496 Ring Terminal 1.5mm² 4.3mm Hole Non-Insulated 100pcs
Standard range
Order code: 06-3364
MPN: 23C496

Despatched within 4 working days - 46 in stock
1+ £5.28
Price per unit Ex VAT
4.3mm 4.3mm M4 Metal Not insulated 1.5mm² Copper silver plated 0.5 - 1.5mm² 1.5mm² 16 0.5mm² Ring Terminal 600V
Quadrios 23C497 Ring Terminal 1.5 mm² Hole Ø5.3 mm Non-Insulated 100 Pcs
Quadrios 23C497 Ring Terminal 1.5 mm² Hole Ø5.3 mm Non-Insulated 100 Pcs
Standard range
Order code: 06-3365
MPN: 23C497

Despatched within 4 working days - 9 in stock
1+ £5.87
Price per unit Ex VAT
5.3mm 5.3mm M5 Metal Not insulated 1.5mm² Copper silver plated 0.5 - 1.5mm² 1.5mm² 16 0.5mm² Ring Terminal 600V
Quadrios 23C498 Ring Terminal 1.5mm² 6.5mm Hole Non-Insulated 100pcs
Quadrios 23C498 Ring Terminal 1.5mm² 6.5mm Hole Non-Insulated 100pcs
Standard range
Order code: 06-3366
MPN: 23C498

Despatched within 4 working days - 12 in stock
1+ £9.28
Price per unit Ex VAT
6.5mm 6.5mm M6 Metal Not insulated 1.5mm² Copper silver plated 0.5 - 1.5mm² 1.5mm² 16 0.5mm² Ring Terminal 600V
Quadrios 23C499 Ring Terminal 100 pcs 1.5mm² Hole Ø 8.5mm Non-Insulated
Quadrios 23C499 Ring Terminal 100 pcs 1.5mm² Hole Ø 8.5mm Non-Insulated
Standard range
Order code: 06-3367
MPN: 23C499

Despatched within 4 working days - 24 in stock
1+ £9.54
Price per unit Ex VAT
8.5mm 8.5mm M8 Metal Not insulated 1.5mm² Copper silver plated 0.5 - 1.5mm² 1.5mm² 16 0.5mm² Ring Terminal 600V
Quadrios 23C500 Ring Terminal 1.5mm² Hole Ø10.5mm Non-Insulated 100pcs
Quadrios 23C500 Ring Terminal 1.5mm² Hole Ø10.5mm Non-Insulated 100pcs
Standard range
Order code: 06-3368
MPN: 23C500

Despatched within 4 working days - 4 in stock
1+ £9.85
Price per unit Ex VAT
10.5mm 10.5mm M10 Metal Not insulated 1.5mm² Copper silver plated 0.5 - 1.5mm² 1.5mm² 16 0.5mm² Ring Terminal 600V

Trustpilot