Quadrios 23C497 Ring Terminal 1.5 mm² Hole Ø5.3 mm Non-Insulated 100 Pcs

MPN
23C497
Brand
Quadrios
EAN-13
4260732284697
Order Code
06-3365
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 23C497 ring terminal is a non-insulated crimp connector, accommodating wire cross sections up to 1.5 mm². It features a 5.3 mm hole diameter, making it suitable for automotive and car crimp terminal applications. This pack includes 100 pieces, ideal for use in M4, M6, and M8 ring terminal connections.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 5.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot