Quadrios 23C498 Ring Terminal 1.5mm² 6.5mm Hole Non-Insulated 100pcs

MPN
23C498
Brand
Quadrios
EAN-13
4260732284703
Order Code
06-3366
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 23C498 ring terminal features a cross section of 1.5 mm² and a hole diameter of 6.5 mm, suitable for various connections. This non-insulated crimp connector is perfect for automotive and car electrical applications. The package includes 100 units, providing ample supply for large projects or multiple uses.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 6.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot