Quadrios 23C496 Ring Terminal 1.5mm² 4.3mm Hole Non-Insulated 100pcs

MPN
23C496
Brand
Quadrios
EAN-13
4260732284680
Order Code
06-3364
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Quadrios 23C496 ring terminal is a solder-free connector designed with a cross section capacity of 1.5 mm² and a hole diameter of 4.3 mm. This non-insulated automotive crimp terminal is suitable for car applications where secure electrical connections are needed. Typically used in automotive and electrical systems, it is available in a pack of 100 pieces.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 4.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot