Quadrios 23C499 Ring Terminal 100 pcs 1.5mm² Hole Ø 8.5mm Non-Insulated

MPN
23C499
Brand
Quadrios
EAN-13
4260732284710
Order Code
06-3367
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Quadrios 23C499 ring terminal crimp connectors feature a cross section of 1.5 mm² with an 8.5 mm hole diameter. These uninsulated, solder-free terminals are ideal for automotive and car applications. Supplied in packs of 100, they are designed for secure and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 8.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot