Quadrios 23C500 Ring Terminal 1.5mm² Hole Ø10.5mm Non-Insulated 100pcs

MPN
23C500
Brand
Quadrios
EAN-13
4260732284727
Order Code
06-3368
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 23C500 ring terminal, with a cross section of up to 1.5 mm² and a hole diameter of 10.5 mm, is a robust, solder-free connector. These non-insulated crimp connectors are ideal for automotive and car applications. Typically used in electrical systems, they come in a package containing 100 pieces.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 10.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot