Püschel FSUT25B Micro Fuse 2.5A 250V 6.3x32mm Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT25B Micro Fuse 2.5A 250V 6.3x32mm Time Delay 10 Pieces

MPN
FSUT2,5B
EAN-13
2050005452845
Order Code
10-3698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Püschel Feinsicherungen FSUT2,5B micro fuse is a glass cartridge fuse with dimensions of 6.3 mm x 32 mm, rated at 2.5 A and 250 V for time-delay operation. This high-quality fuse comes in a pack of 10 and is designed for precision circuit protection. It is typically used in electronic devices and electrical applications requiring reliable overcurrent protection.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot