TruPower Slow Blow Fuse Kit 20mm

MPN
130305
Brand
TruPower
Order Code
13-0305
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.93
5+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Buy Slow Blow Fuse Kit 20mm – a kit of 77 x 20mm slow blow fuses.

Incorporating the following features: slow blow characteristic, 250Vac voltage rating, 20mm fuse, contents: (2) 50mA, (5) 100mA, (10) 250mA, (10) 500mA, (20) 1A, (10) 1.6A, (15) 2A, (5) 3.15A, (10) 5A, (10) 6.3A, each type individually packed in a resealable polythene bag, selection has been carefully selected by rating, RVFM.


  • Each type individually packed in a resealable polythene bag
  • Selection has been carefully selected by rating
  • Rated at 250V AC
Type Fuse
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Glass
Number of fuses 27

Reviews

Be the first to submit a review

Trustpilot