Püschel FSUT150B Micro Fuse 15A 250V Time Delay 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT150B Micro Fuse 15A 250V Time Delay 6.3x32mm 10 Pieces

MPN
FSUT15,0B
EAN-13
2050005452883
Order Code
10-3693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Püschel Feinsicherungen FSUT15,0B is a cartridge glass micro fuse with dimensions of 6.3 mm by 32 mm, rated at 15 A and 250 V. This time-delay fuse is suitable for applications requiring reliable overcurrent protection. It is commonly used in electronic circuits and devices.
Type Micro fuse
Current Rating 15A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot