Püschel FSUT08A Micro Fuse 0.8A 500V Time Delay 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT08A Micro Fuse 0.8A 500V Time Delay 6.3x32mm 10 Pieces

MPN
FSUT0,8A
EAN-13
4064161285498
Order Code
10-3684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £20.70
10+ £19.20
100+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Püschel Feinsicherungen manufactures the FSUT0,8A micro fuse, a cartridge glass fuse with a time delay feature, measuring 6.3 mm x 32 mm, rated for 0.8 A and 500 V. This fuse is typically used for protecting circuits in electronic devices and equipment where fast response to over-current is necessary. It is available in packs of 10, ideal for small-scale replacement needs.
Type Micro fuse
Current Rating 800mA
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot