Püschel FSUT05B Micro Fuse 6.3x32mm 0.5A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT05B Micro Fuse 6.3x32mm 0.5A 250V Time Delay 10 Pieces

MPN
FSUT0,5B
EAN-13
2050005453002
Order Code
10-3681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Püschel Feinsicherungen FSUT0,5B Micro fuse is a 0.5 A, 250 V time delay cartridge fuse, measuring 6.3 mm by 32 mm. This glass fuse is designed for precise circuit protection, making it ideal for electronics requiring quick blow response. The package contains 10 pieces, suitable for various electrical and electronic equipment applications.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot