Püschel FSUT02B Micro Fuse 6.3x32mm 0.2A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT02B Micro Fuse 6.3x32mm 0.2A 250V Time Delay 10 Pieces

MPN
FSUT0,2B
EAN-13
2050005452784
Order Code
10-3677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Püschel Feinsicherungen manufactures the FSUT0,2B micro fuse, featuring dimensions of 6.3 mm by 32 mm with a 0.2 A, 250 V time-delay rating. This cartridge glass fuse is ideal for protecting electronic equipment from overcurrent damage. The product is typically used in applications that require precise circuit protection and comes in a package of 10 pieces.
Type Micro fuse
Current Rating 200mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot