Püschel FSUF02B Micro Fuse 0.2A 250V Quick Response 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUF02B Micro Fuse 0.2A 250V Quick Response 6.3x32mm 10 Pieces

MPN
FSUF0,2B
EAN-13
2050005452685
Order Code
10-3651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Püschel Feinsicherungen manufactures the FSUF0,2B micro fuse, a quickblow, glass cartridge fuse with dimensions of 6.3 mm by 32 mm, rated for 0.2 A and 250 V. This fuse offers fast response to overcurrent, providing reliable protection for sensitive electronic devices. It is typically used in applications requiring prompt reaction to prevent damage from short circuits or power surges.
Type Micro fuse
Current Rating 200mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot