Püschel FST50B Micro Fuse 5mm x 20mm 5A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST50B Micro Fuse 5mm x 20mm 5A 250V Time Delay 10 Pieces

MPN
FST5,0B
EAN-13
2050005452975
Order Code
10-3642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Püschel Feinsicherungen FST5,0B micro fuse is a time delay, glass cartridge fuse with dimensions of 5 mm by 20 mm, rated for 5 A and 250 V. It is commonly used for protecting electrical circuits from overcurrent and short circuits in various electronic applications. The package contains 10 pieces, making it suitable for both individual replacements and small-scale manufacturing needs.
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot