Püschel FSM50B Micro Fuse 5mm x 20mm 5A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM50B Micro Fuse 5mm x 20mm 5A 250V mT 10 Pieces

MPN
FSM5,0B
EAN-13
2050005452951
Order Code
10-3596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Püschel Feinsicherungen manufactures the FSM5,0B micro fuse, a 5 mm by 20 mm cartridge glass fuse with a 5 A 250 V rating, suitable for medium time-lag applications. This product comes in a pack of ten pieces and is designed for circuits where overcurrent protection is necessary, typically used in electronics and electrical devices. Its sturdy glass construction makes it ideal for providing reliable performance in domestic and industrial situations.
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot