Püschel 130.000 4A G Fuse Insert 5x30mm 4A 500V Medium Time-lag

Image Representative of Range

Püschel 130.000 4A G Fuse Insert 5x30mm 4A 500V Medium Time-lag

MPN
130.000 4A
EAN-13
2050009090760
Order Code
10-3543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Püschel Feinsicherungen manufactures the 130.000 4A G fuse insert, a medium time-lag glass cartridge fuse with a size of 5 mm x 30 mm. This 4 A, 500 V fuse is designed for moderate overcurrent protection in electrical circuits. Typically, it is used in domestic appliances and electronic devices to prevent potential damage from short circuits or power surges.
Type G fuse insert
Current Rating 4A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot