Kensington 56153 Welding Safety Equipment durable and reliable for protection |
19-1973
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £91.78
Price per unit Ex VAT
|
Yes |
|
Grey, Black |
350mm |
(W x H x D) 550 x 90 x 350 mm |
|
|
90mm |
12.7cm |
8.9cm |
Yes |
90 - 120mm |
|
90 - 120mm |
|
30° |
|
|
Yes |
|
Kensington K50345EU Welding Safety Equipment robust design for optimal protect |
19-1986
|
|
Despatched within 4 working days - 2 in stock
|
1+ £79.33
Price per unit Ex VAT
|
Yes |
|
Grey |
340mm |
(W x D) 530 mm x 340 mm |
Yes |
No |
|
12cm |
9cm |
Yes |
|
6.82kg |
|
250mm |
|
575mm |
380mm |
Yes |
|
Kensington K50409EU SoleMate Pro Footrest selectable inclination grey |
19-1987
|
|
Available to back orderBack order, lead time 11 days
|
1+ £67.00
Price per unit Ex VAT
|
Yes |
|
Grey |
|
|
Yes |
No |
|
12cm |
9cm |
Yes |
|
7.57kg |
|
250mm |
|
560mm |
380mm |
Yes |
|
Kensington K50416EU SoleMate Pro Elite Footrest Grey Adjustable Inclination |
19-1988
|
|
Available to back orderBack order, lead time 14 days
|
1+ £33.00
Price per unit Ex VAT
|
Yes |
|
Grey |
|
|
|
No |
|
|
|
Yes |
|
6.21kg |
|
235mm |
|
485mm |
370mm |
Yes |
|
Kensington K52789WW Welding Safety Equipment Professional protection clear |
19-1997
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £66.45
Price per unit Ex VAT
|
Yes |
|
Black |
350mm |
(W x H x D) 450 x 90 x 350 mm |
Yes |
|
90mm |
|
|
Yes |
90 - 120mm |
|
90 - 120mm |
|
20° |
|
|
Yes |
35cm |
Kensington K58303WW Welding Safety Equipment durable and reliable protection |
19-2012
|
|
Despatched within 4 working days - 3 in stock
|
1+ £70.00
Price per unit Ex VAT
|
|
RoHS, REACH, CA Prop 65 |
Grey |
218.1mm |
(W x H x D) 559.3 x 118.5 x 218.1 mm |
Yes |
No |
118.5mm |
|
|
|
|
|
|
626mm |
|
520mm |
260mm |
|
|