Kensington K58303WW Welding Safety Equipment durable and reliable protection

MPN
K58303WW
Brand
Kensington
EAN-13
0085896583035
Order Code
19-2012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kensington K58303WW is engineered for optimal durability and reliability in welding safety applications. This protective equipment is designed to provide rigorous defence against common hazards encountered during welding tasks, ensuring safety and compliance with industrial standards. Known for its capability to withstand intense heat and mechanical impact, the Kensington K58303WW is a trusted solution for professionals engaged in metal fabrication, automotive repair, and shipbuilding. The product's robust construction and stability help prevent accidents in environments where precision and safety are paramount.
Type Footrest
Certification RoHS, REACH, CA Prop 65
Colour Grey
Depth 218.1mm
Dimensions (W x H x D) 559.3 x 118.5 x 218.1 mm
Easy to clean Yes
heatable No
Height 118.5mm
Master (outer) case height 626mm
Master (outer) case length 520mm
Master (outer) case width 260mm
Material Aluminium
Maximum weight capacity 136kg
Non-slip base Yes
Package depth 125mm
Package height 610mm
Package Type Box
Package weight 1.9kg
Package width 248mm
Padded Yes
Product colour Silver
Product Type Footrest
Products per master (outer) case 4 pc(s)
Quantity per pack 1 pc(s)
Rubber feet Yes
Weight 1.16kg
Width 559.3mm

Reviews

Be the first to submit a review

Trustpilot