Kensington K52789WW Welding Safety Equipment Professional protection clear

MPN
K52789WW
Brand
Kensington
EAN-13
0085896527893
Order Code
19-1997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £66.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kensington K52789WW, bearing the manufacturer's part number 00085896527893, is a professional-grade welding safety equipment designed to provide clear protection in demanding environments. This equipment, also referred to as SoleMate™, offers dependable protection during welding processes, efficiently shielding users from potential hazards associated with sparks, intense light, and heat. Its robust construction ensures durability and resilience in high-temperature conditions, making it suitable for a wide range of welding applications, including arc and MIG welding. Employed across various engineering and industrial settings, this safety equipment is essential for maintaining safe operational standards while preserving visibility.
Type Footrest
Adjustable Inclination Yes
Colour Black
Depth 350mm
Dimensions (W x H x D) 450 x 90 x 350 mm
Easy to clean Yes
Height 90mm
Height adjustment Yes
Height of adjustable part (back) 90 - 120mm
Height of adjustable part (Front) 90 - 120mm
Inclination 20°
non-slip Yes
Platform Depth 35cm
Platform width 45cm
Product colour Black
Product Type Footrest
Suitable for IT workstations Yes
Tilt angle range 0 - 30°
Weight 3.52
Width 450mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot