Kensington K50409EU SoleMate Pro Footrest selectable inclination grey

MPN
K50409EU
Brand
Kensington
EAN-13
5028252596695
Order Code
19-1987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kensington K50409EU, commonly known as the SoleMate Pro, is a footrest offering selectable inclination with a grey finish, specifically designed with ergonomic considerations in mind. This product's design facilitates significant enhancements in user posture by adjusting the footrest angle up to a suitable inclination, thereby reducing strain during extended periods of sitting. While typically associated with welding safety equipment applications, it serves a broad range of engineering environments where workstation ergonomics are critical for staff comfort and productivity. The SoleMate Pro's robust construction ensures durability and reliability, meeting the demanding requirements of professional settings.
Type Footrest
Adjustable Inclination Yes
Colour Grey
Easy to clean Yes
heatable No
Height (max) 12cm
Height (min) 9cm
Height adjustment Yes
Master (outer) case gross weight 7.57kg
Master (outer) case height 250mm
Master (outer) case length 560mm
Master (outer) case width 380mm
non-slip Yes
Non-slip base Yes
Package depth 545mm
Package height 105mm
Package weight 3.44kg
Package width 360mm
Product colour Grey
Product Type Footrest
Products per master (outer) case 2 pc(s)
Quantity per pack 1 pc(s)
Tilt angle range 0 - 18°
Weight 2.65kg

Reviews

Be the first to submit a review

Trustpilot