Kensington 56153 Welding Safety Equipment durable and reliable for protection

MPN
56153
Brand
Kensington
EAN-13
0636638006123
Order Code
19-1973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £91.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Kensington 56153, 00636638006123, is a durable and reliable piece of welding safety equipment designed to provide essential protection in welding applications. Known as the SoleMate™, this product offers robust defence against hazards typically encountered in industrial and engineering settings, ensuring operator safety during welding tasks. Its construction is engineered to withstand high temperatures and resist impact and abrasion, which are critical parameters for maintaining a safe working environment. This protective equipment is commonly used in automotive manufacturing, construction, and metal fabrication industries, where safeguarding personnel from welding-related risks is paramount.
Type Footrest
Adjustable Inclination Yes
Colour Grey, Black
Depth 350mm
Dimensions (W x H x D) 550 x 90 x 350 mm
Height 90mm
Height (max) 12.7cm
Height (min) 8.9cm
Height adjustment Yes
Height of adjustable part (back) 90 - 120mm
Height of adjustable part (Front) 90 - 120mm
Inclination 30°
non-slip Yes
Pallet gross height 109cm
Pallet gross length 120cm
Pallet gross weight 146.6kg
Pallet gross width 80cm
Pallet net weight 146.6kg
Product colour Black, Grey
Product Type Footrest
Suitable for IT workstations Yes
Tilt angle range 0 - 20°
Weight 3.29kg
Width 550mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot