Kensington K50345EU Welding Safety Equipment robust design for optimal protect

MPN
K50345EU
Brand
Kensington
EAN-13
5028252596688
Order Code
19-1986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £79.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kensington K50345EU is a specialised welding safety equipment known as SoleMate™ Pro Elite, designed to offer robust protection for operators engaged in welding activities. This piece of equipment is engineered to ensure maximum safety through its durable construction and advanced materials, which effectively shield against potential hazards such as spatter and radiant heat. It is particularly suitable for use in industrial environments where reliable protection is crucial, including manufacturing plants, construction sites, and workshops engaged in metal fabrication. The Kensington K50345EU is synonymous with the alternate description 3340444, and it meets rigorous safety standards, making it an essential component of any comprehensive personal protective equipment (PPE) ensemble.
Type Footrest
Adjustable Inclination Yes
Colour Grey
Depth 340mm
Dimensions (W x D) 530 mm x 340 mm
Easy to clean Yes
heatable No
Height (max) 12cm
Height (min) 9cm
Height adjustment Yes
Master (outer) case gross weight 6.82kg
Master (outer) case height 250mm
Master (outer) case length 575mm
Master (outer) case width 380mm
non-slip Yes
Non-slip base Yes
Package depth 545mm
Package height 105mm
Package weight 3.06kg
Package width 360mm
Product colour Grey
Product Type Footrest
Products per master (outer) case 2 pc(s)
Quantity per pack 1 pc(s)
Tilt angle range 0 - 18°
Weight 2043
Width 530mm

Reviews

Be the first to submit a review

Trustpilot