Kensington K50416EU SoleMate Pro Elite Footrest Grey Adjustable Inclination

MPN
K50416EU
Brand
Kensington
EAN-13
5028252596701
Order Code
19-1988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Kensington K50416EU SoleMate™ Pro Elite is designed to provide optimal ergonomic support as a footrest, featuring an adjustable inclination to accommodate varied user preferences. The footrest is constructed in a durable grey finish and allows for precise selection of angle settings to enhance user comfort during extended periods of seated work. While primarily utilised in office environments to promote better posture and reduce fatigue, its stable and robust construction also makes it suitable for use in industrial settings, such as welding safety equipment facilities, where maintaining proper ergonomics can mitigate potential workplace injuries.
Type Footrest
Adjustable Inclination Yes
Colour Grey
heatable No
Height adjustment Yes
Master (outer) case gross weight 6.21kg
Master (outer) case height 235mm
Master (outer) case length 485mm
Master (outer) case width 370mm
non-slip Yes
Non-slip base Yes
Package depth 460mm
Package height 50mm
Package weight 1.4kg
Package width 345mm
Product colour Grey
Product Type Footrest
Products per master (outer) case 4 pc(s)
Quantity per pack 1 pc(s)
Tilt angle range 12 - 20°
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot