Polyurethane Varnish P99 Clear Gloss 1 litre

Blackfriar Brand: Blackfriar

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriars Polyurethane Varnish P99 Clear Gloss 1 litre

Description Image Product Buy Pricing (Ex VAT) Colour Finish Size Type
Blackfriar BF0230001D1 Polyurethane Varnish P99 Clear Gloss 1 litre
Blackfriar BF0230001D1 Polyurethane Varnish P99 Clear Gloss 1 litre
Standard range
Order code: 95-2549
MPN: BF0230001D1

Despatched within 4 working days - 20 in stock
1+ £23.04
Price per unit Ex VAT
Clear Gloss 1L Varnish
Blackfriar BF0230001E1 Polyurethane Varnish P99 Clear Gloss 500ml
Blackfriar BF0230001E1 Polyurethane Varnish P99 Clear Gloss 500ml
Standard range
Order code: 95-2550
MPN: BF0230001E1

Despatched within 4 working days - 5 in stock
1+ £12.53
Price per unit Ex VAT
Clear Gloss 500ml Varnish
Blackfriar BF0230001F1 Polyurethane Varnish P99 Clear Gloss 250ml
Blackfriar BF0230001F1 Polyurethane Varnish P99 Clear Gloss 250ml
Standard range
Order code: 95-2551
MPN: BF0230001F1

Despatched within 4 working days - 20 in stock
1+ £7.06
Price per unit Ex VAT
Clear Gloss 250ml Varnish
Blackfriar BF0230002D1 Polyurethane Varnish P100 Clear Satin 1 litre
Blackfriar BF0230002D1 Polyurethane Varnish P100 Clear Satin 1 litre
Standard range
Order code: 95-2552
MPN: BF0230002D1

Despatched within 4 working days - 5 in stock
1+ £23.04
Price per unit Ex VAT
Clear Satin 1L Varnish
Blackfriar BF0230002E1 Polyurethane Varnish P100 Clear Satin 500ml
Blackfriar BF0230002E1 Polyurethane Varnish P100 Clear Satin 500ml
Standard range
Order code: 95-2553
MPN: BF0230002E1

Despatched within 4 working days - 20 in stock
1+ £12.53
Price per unit Ex VAT
Clear Satin 500ml Varnish
Blackfriar BF0230002F1 Polyurethane Varnish P100 Clear Satin 250ml
Blackfriar BF0230002F1 Polyurethane Varnish P100 Clear Satin 250ml
Standard range
Order code: 95-2554
MPN: BF0230002F1

Despatched within 4 working days - 50 in stock
1+ £7.06
Price per unit Ex VAT
Clear Satin 250ml Varnish
Blackfriar BF0230003D1 Polyurethane Varnish P101 Clear Matt 1 litre
Blackfriar BF0230003D1 Polyurethane Varnish P101 Clear Matt 1 litre
Standard range
Order code: 95-2555
MPN: BF0230003D1

Despatched within 4 working days - 20 in stock
1+ £23.04
Price per unit Ex VAT
Clear N/A 1L Varnish
Blackfriar BF0230003E1 Polyurethane Varnish P101 Clear Matt 500ml
Blackfriar BF0230003E1 Polyurethane Varnish P101 Clear Matt 500ml
Standard range
Order code: 95-2556
MPN: BF0230003E1

Despatched within 4 working days - 20 in stock
1+ £12.53
Price per unit Ex VAT
Clear N/A 500ml Varnish
Blackfriar BF0230003F1 Polyurethane Varnish P101 Clear Matt 250ml
Blackfriar BF0230003F1 Polyurethane Varnish P101 Clear Matt 250ml
Standard range
Order code: 95-2557
MPN: BF0230003F1

Despatched within 4 working days - 50 in stock
1+ £7.06
Price per unit Ex VAT
Clear N/A 250ml Varnish
Blackfriar BF0250001E1 Polyurethane Varnish P30 Antique Pine Gloss 500ml
Blackfriar BF0250001E1 Polyurethane Varnish P30 Antique Pine Gloss 500ml
Standard range
Order code: 95-2558
MPN: BF0250001E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Antique pine Gloss 500ml Varnish
Blackfriar BF0250001F1 Polyurethane Varnish P30 Antique Pine Gloss 250ml
Blackfriar BF0250001F1 Polyurethane Varnish P30 Antique Pine Gloss 250ml
Standard range
Order code: 95-2559
MPN: BF0250001F1

Despatched within 4 working days - 15 in stock
1+ £7.93
Price per unit Ex VAT
Antique pine Gloss 250ml Varnish
Blackfriar BF0250002E1 Polyurethane Varnish P35 Deep Red Mahogany Gloss 500ml
Blackfriar BF0250002E1 Polyurethane Varnish P35 Deep Red Mahogany Gloss 500ml
Standard range
Order code: 95-2560
MPN: BF0250002E1

Despatched within 4 working days - 1 in stock
1+ £14.24
Price per unit Ex VAT
Mahogany Gloss 500ml Varnish
Blackfriar BF0250002F1 Polyurethane Varnish P35 Deep Red Mahogany Gloss 250ml
Blackfriar BF0250002F1 Polyurethane Varnish P35 Deep Red Mahogany Gloss 250ml
Standard range
Order code: 95-2561
MPN: BF0250002F1

Despatched within 4 working days - 20 in stock
1+ £7.93
Price per unit Ex VAT
Mahogany Gloss 250ml Varnish
Blackfriar BF0250003E1 Polyurethane Varnish P40 Light Oak Gloss 500ml
Blackfriar BF0250003E1 Polyurethane Varnish P40 Light Oak Gloss 500ml
Standard range
Order code: 95-2562
MPN: BF0250003E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Light oak Gloss 500ml Varnish
Blackfriar BF0250003F1 Polyurethane Varnish P40 Light Oak Gloss 250ml
Blackfriar BF0250003F1 Polyurethane Varnish P40 Light Oak Gloss 250ml
Standard range
Order code: 95-2563
MPN: BF0250003F1

Despatched within 4 working days - 20 in stock
1+ £7.93
Price per unit Ex VAT
Light oak Gloss 250ml Varnish
Blackfriar BF0250004E1 Polyurethane Varnish P45 Medium Oak Gloss 500ml
Blackfriar BF0250004E1 Polyurethane Varnish P45 Medium Oak Gloss 500ml
Standard range
Order code: 95-2564
MPN: BF0250004E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Medium oak Gloss 500ml Varnish
Blackfriar BF0250004F1 Polyurethane Varnish P45 Medium Oak Gloss 250ml
Blackfriar BF0250004F1 Polyurethane Varnish P45 Medium Oak Gloss 250ml
Standard range
Order code: 95-2565
MPN: BF0250004F1

Despatched within 4 working days - 20 in stock
1+ £7.93
Price per unit Ex VAT
Medium oak Gloss 250ml Varnish
Blackfriar BF0250005E1 Polyurethane Varnish P50 Dark Oak Gloss 500ml
Blackfriar BF0250005E1 Polyurethane Varnish P50 Dark Oak Gloss 500ml
Standard range
Order code: 95-2566
MPN: BF0250005E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Dark oak Gloss 500ml Varnish
Blackfriar BF0250005F1 Polyurethane Varnish P50 Dark Oak Gloss 250ml
Blackfriar BF0250005F1 Polyurethane Varnish P50 Dark Oak Gloss 250ml
Standard range
Order code: 95-2567
MPN: BF0250005F1

Despatched within 4 working days - 20 in stock
1+ £7.93
Price per unit Ex VAT
Dark oak Gloss 250ml Varnish
Blackfriar BF0250008E1 Polyurethane Varnish P65 Dark Mahogany Gloss 500ml
Blackfriar BF0250008E1 Polyurethane Varnish P65 Dark Mahogany Gloss 500ml
Standard range
Order code: 95-2572
MPN: BF0250008E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Mahogany Gloss 500ml Varnish
Blackfriar BF0250008F1 Polyurethane Varnish P65 Dark Mahogany Gloss 250ml
Blackfriar BF0250008F1 Polyurethane Varnish P65 Dark Mahogany Gloss 250ml
Standard range
Order code: 95-2573
MPN: BF0250008F1

Despatched within 4 working days - 5 in stock
1+ £7.93
Price per unit Ex VAT
Mahogany Gloss 250ml Varnish
Blackfriar BF0250009E1 Polyurethane Varnish P70 Walnut Gloss 500ml
Blackfriar BF0250009E1 Polyurethane Varnish P70 Walnut Gloss 500ml
Standard range
Order code: 95-2574
MPN: BF0250009E1

Despatched within 4 working days - 20 in stock
1+ £14.24
Price per unit Ex VAT
Walnut Gloss 500ml Varnish
Blackfriar BF0250009F1 Polyurethane Varnish P70 Walnut Gloss 250ml
Blackfriar BF0250009F1 Polyurethane Varnish P70 Walnut Gloss 250ml
Standard range
Order code: 95-2575
MPN: BF0250009F1

Despatched within 4 working days - 5 in stock
1+ £7.93
Price per unit Ex VAT
Walnut Gloss 250ml Varnish
Blackfriar BF0250010E1 Polyurethane Varnish P85 Dark Jacobean Gloss 500ml
Blackfriar BF0250010E1 Polyurethane Varnish P85 Dark Jacobean Gloss 500ml
Standard range
Order code: 95-2576
MPN: BF0250010E1

Despatched within 4 working days - 5 in stock
1+ £14.24
Price per unit Ex VAT
Jacobean Gloss 500ml Varnish
Blackfriar BF0250010F1 Polyurethane Varnish P85 Dark Jacobean Gloss 250ml
Blackfriar BF0250010F1 Polyurethane Varnish P85 Dark Jacobean Gloss 250ml
Standard range
Order code: 95-2577
MPN: BF0250010F1

Despatched within 4 working days - 15 in stock
1+ £7.93
Price per unit Ex VAT
Jacobean Gloss 250ml Varnish

Trustpilot