Blackfriar BF0230002E1 Polyurethane Varnish P100 Clear Satin 500ml

MPN
BF0230002E1
Brand
Blackfriar
EAN-13
5013296070232
Order Code
95-2553
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Polyurethane Varnish P100 Clear Satin 500ml


Type Varnish
Colour Clear
Finish Satin
Size 500ml

Reviews

Be the first to submit a review

Trustpilot