Blackfriar BF0250005F1 Polyurethane Varnish P50 Dark Oak Gloss 250ml

MPN
BF0250005F1
Brand
Blackfriar
EAN-13
5013296090322
Order Code
95-2567
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

The Blackfriars BKFPVGDO250 Polyurethane Varnish P50 Gloss comes in the following:
Colour: Dark Oak
Size: 250ml


Type Varnish
Colour Dark oak
Finish Gloss
Size 250ml

Reviews

Be the first to submit a review

Trustpilot