Phoenix Contact 0203438 Fixed Bridge 10 pieces 2 Poles Silver |
12-6590
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.27
Price per unit Ex VAT
|
2 |
Screw Terminal |
2 |
Copper |
10 |
|
(LxW) 77.35mmx6.2mm |
false |
|
N/A |
Polyamide |
77.35mm |
FBI 2- 6 |
N/A |
6.2mm |
Screwable |
N/A |
Plug-in Bridge |
N/AA |
N/AV |
Phoenix Contact 3000159 Fixed Bridge 4 Poles 10 pieces Silver Colour |
12-7276
|
|
Despatched within 4 working days - 1 in stock
|
1+ £20.04
Price per unit Ex VAT
|
4 |
Screw Terminal |
4 |
|
10 |
|
|
|
|
|
Polyamide |
|
FBRNI 4-5 N |
|
|
|
|
Jumper |
|
|
Phoenix Contact 3000162 Fixed Bridge 10 pieces 3 Poles Silver Colour |
12-7277
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.70
| 1+ |
£18.70 |
| 10+ |
£17.33 |
| 100+ |
£16.93 |
Price per unit Ex VAT
|
3 |
Screw Terminal |
3 |
Copper |
10 |
|
|
false |
|
N/A |
Polyamide |
|
FBRNI 3-5 N |
N/A |
5mm |
Screwable |
N/A |
Plug-in Bridge |
N/AA |
N/AV |
Phoenix Contact 3000175 Fixed Bridge 10 pieces 2 Poles Silver Colour |
12-7278
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.03
Price per unit Ex VAT
|
2 |
Screw Terminal |
2 |
Copper |
10 pc |
|
|
false |
|
N/A |
Polyamide |
|
FBRNI 2-5 N |
N/A |
5mm |
Screwable |
N/A |
Jumper |
N/AA |
N/AV |
Phoenix Contact 3000227 Fixed Bridge 10 pieces 2 Poles Silver Colour |
12-7279
|
|
Back order - 1,631 availableBack-order availability date - 07/11/2026
|
1+ £11.03
Price per unit Ex VAT
|
2 |
Screw Terminal |
2 |
Copper |
10 |
|
Rastermaß 5mm |
false |
|
N/A |
Polyamide |
|
FBRI 2-5 N |
N/A |
5mm |
Screwable |
N/A |
Plug-in Bridge |
N/AA |
N/AV |
Phoenix Contact 3001572 Fixed Bridge 5 Positions Aluminium Colour |
12-7281
|
|
Despatched within 4 working days - 41 in stock
|
1+ £18.70
Price per unit Ex VAT
|
5 |
Screw Terminal, Connector |
|
|
10 |
24 |
|
false |
Yes |
N/A |
Aluminium |
|
FBRN 5-4 N |
N/A |
N/Amm |
N/A |
N/A |
Plug-in Bridge |
N/AA |
N/AV |