Phoenix Contact 3001572 Fixed Bridge 5 Positions Aluminium Colour

Image Representative of Range

Phoenix Contact 3001572 Fixed Bridge 5 Positions Aluminium Colour

MPN
3001572
EAN-13
4017918281939
Order Code
12-7281
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The fixed bridge FBRN 5-4 N 3001572 by Phoenix Contact is designed for establishing continuity in series terminal applications. It serves as a crucial accessory for switchboard terminals, ensuring reliable connections. Typically used in electrical setups, it enhances the efficiency of terminal linking.
Colour Silver
Type Fixed bridge
Number of Ways 5
Connection (type) Screw Terminal, Connector
Content 10
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Aluminium
Misc Attribute FBRN 5-4 N
Model N/A
Modular spacing N/Amm
Mounting method N/A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 2.03 g (without packaging)
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot