Phoenix Contact 3000159 Fixed Bridge 4 Poles 10 pieces Silver Colour

Image Representative of Range

Phoenix Contact 3000159 Fixed Bridge 4 Poles 10 pieces Silver Colour

MPN
3000159
EAN-13
4017918089603
Order Code
12-7276
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's 3000159 Fixed Bridge is designed for ensuring continuity in serial and switchboard terminals. With its robust build, it is typically used in applications requiring reliable electrical connections within terminal blocks. The product is ideal for enhancing connectivity and efficiency in various electrical systems.
Colour Silver
Type Fixed bridge
Number of Ways 4
Connection (type) Screw Terminal
Connections 4
Content 10
Material (details) Polyamide
Misc Attribute FBRNI 4-5 N
Product Type Jumper
Weight (g, g/m) 4.76g
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot