Phoenix Contact 3000162 Fixed Bridge 10 pieces 3 Poles Silver Colour

Image Representative of Range

Phoenix Contact 3000162 Fixed Bridge 10 pieces 3 Poles Silver Colour

MPN
3000162
EAN-13
4017918089610
Order Code
12-7277
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact is the manufacturer of the 3000162 Fixed Bridge, designed for establishing continuity in serial and switchboard terminals. This component enhances connectivity within terminal blocks, ensuring reliable electrical circuit formations. Typically, it is used in electrical installations and panel assemblies to optimise switchboard configurations.
Colour Silver
Type Fixed bridge
Number of Ways 3
Connection (type) Screw Terminal
Connections 3
Contact Material Copper
Content 10
Explosion-tested version Ex e false
Insulated N/A
Material (details) Polyamide
Misc Attribute FBRNI 3-5 N
Model N/A
Modular spacing 5mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 3.625
Width (mm) 5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot