Phoenix Contact 3000175 Fixed Bridge 10 pieces 2 Poles Silver Colour

Image Representative of Range

Phoenix Contact 3000175 Fixed Bridge 10 pieces 2 Poles Silver Colour

MPN
3000175
EAN-13
2050001794383
Order Code
12-7278
Country of Origin
Poland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3000175 Fixed Bridge, designed for serial and switchboard terminals, ensuring continuity across multiple connections. This component is supplied in sets of ten and is ideal for industrial and commercial electrical settings requiring reliable connectivity. Typically, it is used in applications where robust, long-lasting bridging solutions are essential.
Colour Silver
Type Fixed bridge
Number of Ways 2
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 10 pc
Explosion-tested version Ex e false
Insulated N/A
Material (details) Polyamide
Misc Attribute FBRNI 2-5 N
Model N/A
Modular spacing 5mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 2.51 g (weight per piece excluding packing)
Width (mm) 5
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot